20817-447 | SCHROFF
Front plate, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, gray, 20817-447
Order No.: 85H1046
EAN: 4036088059445
MPN:
20817-447
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front plate, 20817-447, SCHROFF
Plug-in unit, with extraction handle type 1 and flat front panel. The grey handle is mounted on the front panel.
Technical specifications
Width | 40.3 mm | |
Colour | gray | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/8 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |