20817-449 | SCHROFF

Front plate, aluminum, (W x H) 25 x 261.8 mm, 6 U/5 HP, gray, 20817-449

Order No.: 85H1048
EAN: 4036088059469
MPN:
20817-449
SCHROFF
20817-449 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.1836 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
17.1836 €

Front plate, 20817-449, SCHROFF

Plug-in unit, with extraction handle type 1 and flat front panel. The grey handle is mounted on the front panel.

Technical specifications
Width 25 mm
Colour gray
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/5 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes