20817-622 | SCHROFF
Lift in/lift out handle, PC, (L x W x H) 57.75 x 20 x 26 mm, gray, 20817-622
Order No.: 85H1064
EAN: 4036088058875
MPN:
20817-622
Unit Price (€ / pck.)
49.0994 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Lift-in/lift-out handle, 20817-622, SCHROFF
The inserter/extractor handle, type IEL in accordance with IEEE 1101.10. Per pair these handles can overcome a single lever force of 700 N.
Technical specifications
Width | 20 mm | |
Colour | grau | |
Height | 26 mm | |
Length | 57.75 mm | |
Material | PC | |
Product type | Ein-/Aushebegriff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |