20817-623 | SCHROFF

Lift in/lift out handle, PC, (L x W x H) 57.75 x 20 x 26 mm, gray, 20817-623

Order No.: 85H1065
EAN: 4036088058882
MPN:
20817-623
20817-623 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
423.6757 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
423.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
423.6757 €

Lift-in/lift-out handle, 20817-623, SCHROFF

The inserter/extractor handle, type IEL in accordance with IEEE 1101.10. Per pair these handles can overcome a single lever force of 700 N.

Technical specifications
Width 20 mm
Colour grau
Height 26 mm
Length 57.75 mm
Material PC
Product type Ein-/Aushebegriff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes