20817-662 | SCHROFF

Lift in/lift out handle, PC, (L x W x H) 36.75 x 20 x 45 mm, gray, 20817-662

Order No.: 85H1072
EAN: 4036088058950
MPN:
20817-662
20817-662 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
49.0994 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
49.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
49.0994 €

Lift-in/lift-out handle, 20817-662, SCHROFF

The inserter/extractor handle, type IET in accordance with IEEE 1101.10. Per pair these handles can overcome a single lever force of 700 N.

Technical specifications
Breite 20 mm
Farbe grau
Höhe 45 mm
Länge 36.75 mm
Material PC
Produkt-Art Ein-/Aushebegriff
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes