20817-682 | SCHROFF

Lift in/lift out handle, PC, (L x W x H) 35 x 20 x 26 mm, black, 20817-682

Order No.: 85H1074
EAN: 4036088058974
MPN:
20817-682
20817-682 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
47.7785 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
47.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
47.7785 €

Lift-in/lift-out handle, 20817-682, SCHROFF

The inserter/extractor handle, type IEL in accordance with IEEE 1101.10 and 0.1" PCB offset. Per pair these handles can overcome a single lever force of 700 N.

Technical specifications
Breite 20 mm
Farbe schwarz
Höhe 26 mm
Länge 35 mm
Material PC
Produkt-Art Ein-/Aushebegriff
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes