20817-684 | SCHROFF

Lift in/lift out handle, PC, (L x W x H) 35 x 20 x 26 mm, black, 20817-684

Order No.: 85H1076
EAN: 4036088058998
MPN:
20817-684
20817-684 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
47.7785 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
47.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
47.7785 €

Lift-in/lift-out handle, 20817-684, SCHROFF

The inserter/extractor handle, type IEL in accordance with IEEE 1101.10 and 0.1" PCB offset. Per pair these handles can overcome a single lever force of 700 N.

Technical specifications
Width 20 mm
Colour schwarz
Height 26 mm
Length 35 mm
Material PC
Product type Ein-/Aushebegriff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes