20817-708 | SCHROFF
Lift in/lift out handle, PC, (L x W x H) 14 x 20 x 45 mm, black, 20817-708
Order No.: 85H1084
EAN: 4036088059070
MPN:
20817-708
Unit Price (€ / pck.)
47.7785 € *
Available: 0 pck.
Leadtime: On Request **
Lift-in/lift-out handle, 20817-708, SCHROFF
The inserter/extractor handle, type IET in accordance with IEEE 1101.10. 0,1" offset. Per pair these handles can overcome a single lever force of 700 N.
Technical specifications
Breite | 20 mm | |
Farbe | schwarz | |
Höhe | 45 mm | |
Länge | 14 mm | |
Material | PC | |
Produkt-Art | Ein-/Aushebegriff |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |