20817-715 | SCHROFF
Lift in/lift out handle, PC, (L x W x H) 14 x 20 x 45 mm, gray, 20817-715
Order No.: 85H1087
EAN: 4036088059100
MPN:
20817-715
Unit Price (€ / pck.)
423.6757 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Lift-in/lift-out handle, 20817-715, SCHROFF
The inserter/extractor handle, type IET in accordance with IEEE 1101.10. 0,1" offset. Per pair these handles can overcome a single lever force of 700 N.
Technical specifications
Width | 20 mm | |
Colour | grau | |
Height | 45 mm | |
Length | 14 mm | |
Material | PC | |
Product type | Ein-/Aushebegriff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |