20817-856 | SCHROFF
Lift out handle, trapezoidal shape, type 2, PC, (L x W x H) 13.8 x 19.8 x 23.4 mm, black, 20817-856
Order No.: 85H1092
EAN: 4036088059179
MPN:
20817-856
Unit Price (€ / pc.)
36.5925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lift out handle, 20817-856, SCHROFF
Extractor handle with trapezoidal form of type 2 can be used to extract PCBs. The handle is preassembled. With labeling plate.
Technical specifications
Version | trapezoidal shape, type 2 | |
Width | 19.8 mm | |
Colour | black | |
Height | 23.4 mm | |
Length | 13.8 mm | |
Material | PC | |
Accessory Type | lift out handle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |