20817-860 | SCHROFF

Front plate, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, gray, 20817-860

Order No.: 85H1094
EAN: 4036088059544
MPN:
20817-860
SCHROFF
20817-860 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.9242 €

Front plate, 20817-860, SCHROFF

Plug-in unit, with extraction handle type 2 and flat front panel. The grey handle is mounted on the front panel. The handle type 2 is pre-assembled.

Technical specifications
Width 20 mm
Colour gray
Height 128.4 mm
Material aluminum
cutting pitch differential 3 U/4 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes