20817-863 | SCHROFF
Front plate, aluminum, (W x H) 35.2 x 128.4 mm, 3 U/7 HP, gray, 20817-863
Order No.: 85H1097
EAN: 4036088059575
MPN:
20817-863
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 20817-863, SCHROFF
Plug-in unit, with extraction handle type 2 and flat front panel. The grey handle is mounted on the front panel. The handle type 2 is pre-assembled.
Technical specifications
Width | 35.2 mm | |
Colour | grau | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/7 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |