20817-867 | SCHROFF

Front plate, aluminum, (W x H) 20 x 261.8 mm, 6 U/4 HP, gray, 20817-867

Order No.: 85H1101
EAN: 4036088059612
MPN:
20817-867
20817-867 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.9456 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
67.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
16.9456 €

Front plate, 20817-867, SCHROFF

Plug-in unit, with extraction handle type 2 and flat front panel. The grey handle is mounted on the front panel. The handle type 2 is pre-assembled.

Technical specifications
Width 20 mm
Colour grau
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/4 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes