20817-869 | SCHROFF

Front plate, aluminum, (W x H) 30.1 x 261.8 mm, 6 U/6 HP, gray, 20817-869

Order No.: 85H1103
EAN: 4036088059636
MPN:
20817-869
SCHROFF
20817-869 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.1709 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
19.1709 €

Front plate, 20817-869, SCHROFF

Plug-in unit, with extraction handle type 2 and flat front panel. The grey handle is mounted on the front panel. The handle type 2 is pre-assembled.

Technical specifications
Width 30.1 mm
Colour gray
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/6 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes