20817-872 | SCHROFF
Front plate, aluminum, (W x H) 50.5 x 261.8 mm, 6 U/10 HP, gray, 20817-872
Order No.: 85H1106
EAN: 4036088059667
MPN:
20817-872
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 20817-872, SCHROFF
Plug-in unit, with extraction handle type 2 and flat front panel. The grey handle is mounted on the front panel. The handle type 2 is pre-assembled.
Technical specifications
Width | 50.5 mm | |
Colour | gray | |
Height | 261.8 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/10 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |