20817-874 | SCHROFF
Lift in/lift out handle, PA, (L x W x H) 42.39 x 20.1 x 73.57 mm, black, 20817-874
Order No.: 85H1108
EAN: 4036088059193
MPN:
20817-874
Unit Price (€ / pck.)
75.4817 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Lift in/lift out handle, 20817-874, SCHROFF
Suitable for insertion and extraction forces up to 1500 N (per pair). Robust board fixing via double bolts. The insertion function will be supported by a keying part which will be assembled onto the horizontal rail .
Technical specifications
Width | 20.1 mm | |
Colour | schwarz | |
Height | 73.57 mm | |
Length | 42.39 mm | |
Material | PA | |
Product type | Ein-/Aushebegriff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |