20818-021 | SCHROFF

Front plate, aluminum, (W x H) 35.2 x 128.4 mm, 3 U/7 HP, gray, 20818-021

Order No.: 85H1115
EAN: 4036088059728
MPN:
20818-021
SCHROFF
20818-021 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.8294 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.8294 €

Front plate, 20818-021, SCHROFF

Plug-in unit, with rigid handle and flat front panel. The grey handle is mounted on the front panel.

Technical specifications
Width 35.2 mm
Colour gray
Height 128.4 mm
Material aluminum
cutting pitch differential 3 U/7 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes