20818-022 | SCHROFF
Front plate, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, gray, 20818-022
Order No.: 85H1116
EAN: 4036088059735
MPN:
20818-022
Unit Price (€ / pc.)
10.5315 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Front plate, 20818-022, SCHROFF
Plug-in unit, with rigid handle and flat front panel. The grey handle is mounted on the front panel.
Technical specifications
Width | 40.3 mm | |
Colour | grau | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/8 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |