20818-025 | SCHROFF
Front plate, aluminum, (W x H) 20 x 261.8 mm, 6 U/4 HP, gray, 20818-025
Order No.: 85H1119
EAN: 4036088059766
MPN:
20818-025
Unit Price (€ / pc.)
12.3165 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 20818-025, SCHROFF
Plug-in unit, with rigid handle and flat front panel. The grey handle is mounted on the front panel.
Technical specifications
Width | 20 mm | |
Colour | grau | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |