20818-028 | SCHROFF

Front plate, aluminum, (W x H) 40.3 x 261.8 mm, 6 U/8 HP, gray, 20818-028

Order No.: 85H1122
EAN: 4036088059797
MPN:
20818-028
20818-028 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
86.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
17.3621 €

Front plate, 20818-028, SCHROFF

Plug-in unit, with rigid handle and flat front panel. The grey handle is mounted on the front panel.

Technical specifications
Width 40.3 mm
Colour grau
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes