20822-046 | SCHROFF

Perforated rail, aluminum, (L) 203.2 mm, 40 HP, 20822-046

Order No.: 85H1137
EAN: 4036088069000
MPN:
20822-046
Series: EuropacPro
20822-046 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.1336 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
46.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
23.1336 €

Perforated rail, 20822-046, SCHROFF

Perforated rail flat for connector mounting according to EN 60603-2 (DIN 41612), mounting on VT modular rails. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.

Technical specifications
Length 203.2 mm
Material Aluminium
Product type Lochschiene
cutting pitch differential 40 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes