20822-047 | SCHROFF
Perforated rail, aluminum, (L) 304.8 mm, 60 HP, 20822-047
Unit Price (€ / pc.)
26.3228 € *
Standard delivery time from the manufacturer is: 2 Weeks
Perforated rail, 20822-047, SCHROFF
Perforated rail flat for connector mounting according to EN 60603-2 (DIN 41612), mounting on VT modular rails. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | perforated rail | |
| Material | aluminum | |
| Length | 304.8 mm | |
| cutting pitch differential | 60 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |