20822-050 | SCHROFF
Perforated rail, aluminum, (L) 213.3 mm, 42 HP, 20822-050
Unit Price (€ / pc.)
24.2165 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Perforated rail, 20822-050, SCHROFF
Perforated rail flat for connector mounting according to EN 60603-2 (DIN 41612), mounting on VT modular rails. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
Length | 213.3 mm | |
Material | Aluminium | |
Product type | Lochschiene | |
cutting pitch differential | 42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |