20822-052 | SCHROFF
Perforated rail, aluminum, (L) 20.3 mm, 4 HP, 20822-052
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: On Request **
Perforated rail, 20822-052, SCHROFF
Perforated rail flat for connector mounting according to EN 60603-2 (DIN 41612), mounting on VT modular rails. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
Length | 20.3 mm | |
Material | Aluminium | |
Product type | Lochschiene | |
cutting pitch differential | 4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |