20823-668 | SCHROFF
Enclosure feet, PUR, (L x W x H) 133.5 x 30 x 45 mm, 3 U, black, 20823-668
Unit Price (€ / pc.)
26.4418 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Enclosure feet, 20823-668, SCHROFF
The rear foot enables the assembly of the rear hood.
Technical specifications
Width | 30 mm | |
Colour | schwarz | |
Height | 45 mm | |
Length | 133.5 mm | |
Material | PUR | |
Product type | Gehäusefuß | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |