20828-028 | SCHROFF

Hinge, PPE, (L x W) 40 x 20 mm, 20828-028

Order No.: 85H1149
EAN: 4036088039652
MPN:
20828-028
20828-028 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
37.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
18.9924 €

Hinge, 20828-028, SCHROFF

The hinge is mounted from below.

Technical specifications
Width 20 mm
Length 40 mm
Material PPE
Product type Scharnier
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes