20828-129 | SCHROFF
Front handle, aluminum, 6 U, gray, 20828-129
Order No.: 85H1152
EAN: 4036088039683
MPN:
20828-129
Unit Price (€ / pc.)
43.1494 € *
Available: 0 pcs.
Leadtime: On Request **
Front handle, 20828-129, SCHROFF
The front handles can be assembled to the Inpac cases and enable an easier assembly of the case into a cabinet. Mounting holes for the handles must be drilled by the user.
Technical specifications
Colour | grau | |
Material | Aluminium | |
Product type | Frontgriff | |
cutting pitch differential | 6 HE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |