20828-130 | SCHROFF

Mounting rail, aluminum, (L x W) 410 x 381 mm, 75 HP, silver, 20828-130

Order No.: 85H1153
EAN: 4036088219306
MPN:
20828-130
Series: Inpac
20828-130 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
88.8216 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.8216 €

Mounting rail, 20828-130, SCHROFF

The support rail enables assembly of guide rails. In conjunction with a DIN Z-rail connectors can be mounted. A Backplane can be assembled directly onto the rail if a threaded insert is used.

Technical specifications
Width 381 mm
Colour silber
Length 410 mm
Material Aluminium
Product type Tragschiene
cutting pitch differential 75 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes