20828-132 | SCHROFF

Threaded strip, M2.5, steel, galvanized, 75 HP, 20828-132

Order No.: 85H1155
EAN: 4036088219320
MPN:
20828-132
Series: Inpac
20828-132 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3074 €

Threaded strip, 20828-132, SCHROFF

The threaded insert is a metal strip with thread M2.5 and allows the fixing of front panels.

Technical specifications
Version M2,5
Material Stahl, verzinkt
Product type Gewindestreifen
cutting pitch differential 75 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes