20833-351 | SCHROFF

Bulkhead seal, PE, (L) 218.4 mm, 42 HP, 20833-351

Order No.: 85H1156
EAN: 4036088031106
MPN:
20833-351
Series: RatiopacPro
20833-351 SCHROFF Accessories for Enclosures Image 1
20833-351 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
2.8084 €

Bulkhead seal, 20833-351, SCHROFF

The Self-adhesive seal closes the space between the rear horizontal rail and base plate to avoid an air short cut in RatiopacPRO Air case.

Technical specifications
Length 218.4 mm
Material PE
Product type Schottdichtung
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 39201089
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes