20833-353 | SCHROFF
Bulkhead seal, PE, (L) 431.8 mm, 84 HP, 20833-353
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead seal, 20833-353, SCHROFF
The Self-adhesive seal closes the space between the rear horizontal rail and base plate to avoid an air short cut in RatiopacPRO Air case.
Technical specifications
Länge | 431.8 mm | |
Material | PE | |
Produkt-Art | Schottdichtung | |
Teilung | 84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 59119099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |