20835-598 | SCHROFF
Front plate, with EMC shielding, aluminum, (W x H) 12.7 x 74 mm, gray, 20835-598
Order No.: 85H1159
EAN: 4036088054426
MPN:
20835-598
Unit Price (€ / pc.)
11.8881 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 20835-598, SCHROFF
The Mezzanine front panel is fitted into PMC front panel cut-outs. For O-ring EMC gasket.
Technical specifications
Version | mit EMV-Abschirmung | |
Width | 12.7 mm | |
Colour | grau | |
Height | 74 mm | |
Material | Aluminium | |
Product type | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |