20835-849 | SCHROFF
Front plate, aluminum, (W x H) 12.8 x 61.05 mm, 20835-849
Order No.: 85H1160
EAN: 4036088054433
MPN:
20835-849
Unit Price (€ / pck.)
90.7494 € *
Standard delivery time from the manufacturer is: 4 Weeks
Front plate, 20835-849, SCHROFF
FMC cover for closing unused FMC mezzanine front panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 12.8 mm | |
| Height | 61.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |