20836-253 | SCHROFF

Front plate, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, black, 20836-253

Order No.: 85H1163
EAN: 4036088054556
MPN:
20836-253
20836-253 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.7139 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.7139 €

Front plate, 20836-253, SCHROFF

The FMC bezel are in accordance with Vita 57.1 specification. Covers the cut out in the overall front panel.

Technical specifications
Breite 20 mm
Farbe schwarz
Höhe 128.4 mm
Material Aluminium
Produkt-Art Frontplatte
Teilung 3 HE/4 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes