20836-461 | SCHROFF
Front plate, aluminum, 6 U/4 HP, black, 20836-461
Order No.: 85H1166
EAN: 4036088219283
MPN:
20836-461
Unit Price (€ / pc.)
55.7634 € *
Available: 0 pcs.
Leadtime: On Request **
Front plate, 20836-461, SCHROFF
U-shaped front panel with cut-out for PMC. Shieldable for EMC gasket (textile).
Technical specifications
Farbe | schwarz | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 6 HE/4 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |