20838-001 | SCHROFF

Front plate, anodized, conductive, aluminum, (W x H) 32.22 x 128.4 mm, 7 HP, gray, 20838-001

Order No.: 85H1167
EAN: 4036088063329
MPN:
20838-001
20838-001 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.0436 €

Front plate, 20838-001, SCHROFF

Al, 2.5 mm, front anodized, conductive for HF cassette. No shielding. Prepared for plastic front handle.

Technical specifications
Version eloxiert, leitfähig
Width 32.22 mm
Colour grau
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 7 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes