20838-002 | SCHROFF

Front plate, anodized, conductive, aluminum, (W x H) 50.46 x 128.4 mm, 10 HP, gray, 20838-002

Order No.: 85H1168
EAN: 4036088063336
MPN:
20838-002
20838-002 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
13.1614 €

Front plate, 20838-002, SCHROFF

Al, 2.5 mm, front anodized, conductive for HF cassette. No shielding. Prepared for plastic front handle.

Technical specifications
Version eloxiert, leitfähig
Width 50.46 mm
Colour grau
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 10 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes