20838-084 | SCHROFF

Adapter kit, 19'' to 21'', aluminum, (W x H) 41.5 x 132.5 mm, 3 U, 20838-084

Order No.: 85H1173
EAN: 4036088069086
MPN:
20838-084
Series: Etsirack
SCHROFF
20838-084 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
18.2665 €

Adapter kit, 20838-084, SCHROFF

The 19" adaptor allows 19" components to be installed in the metric Etsirack.

Technical specifications
Version 19'' to 21''
Width 41.5 mm
Height 132.5 mm
Material aluminum
cutting pitch differential 3 U
Accessory Type adapter kit
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes