20838-096 | SCHROFF

Front plate, aluminum, (W x H) 70.78 x 128.4 mm, 3 U/14 HP, 20838-096

Order No.: 85H1178
EAN: 4036088063411
MPN:
20838-096
20838-096 SCHROFF Accessories for Enclosures Image 1
20838-096 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
20.2538 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
101.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
20.2538 €

Front plate, 20838-096, SCHROFF

Al, 2.5 mm, front anodized, rear conductive, with lateral slots for EMC stainless steel gasket (please order separately), pressed-in alignment pin; trapezium shaped handle, gray, PPE, UL 94 V‐1.

Technical specifications
Width 70.78 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/14 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes