20838-275 | SCHROFF

Front plate, unshielded, with hinged hinge, aluminum, (W x H) 319.7 x 261.8 mm, 6 U/63 HP, 20838-275

Order No.: 85H1185
EAN: 4036088054617
MPN:
20838-275
20838-275 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
40.9241 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.9241 €

Front plate, 20838-275, SCHROFF

Unshielded front panel with folding hinge.

Technical specifications
Version ungeschirmt, mit klappbarem Scharnier
Width 319.7 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes