20838-276 | SCHROFF

Front plate, unshielded, with hinged hinge, aluminum, (W x H) 426.4 x 261.8 mm, 6 U/84 HP, 20838-276

Order No.: 85H1186
EAN: 4036088054624
MPN:
20838-276
20838-276 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.6595 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.6595 €

Front plate, 20838-276, SCHROFF

Unshielded front panel with folding hinge.

Technical specifications
Version ungeschirmt, mit klappbarem Scharnier
Width 426.4 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes