20838-277 | SCHROFF

Front plate, unshielded, with hinged hinge, aluminum, (W x H) 213 x 172.9 mm, 4 U/42 HP, 20838-277

Order No.: 85H1187
EAN: 4036088054631
MPN:
20838-277
20838-277 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
28.0007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
28.0007 €

Front plate, 20838-277, SCHROFF

Unshielded front panel with folding hinge.

Technical specifications
Version ungeschirmt, mit klappbarem Scharnier
Width 213 mm
Height 172.9 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 4 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes