20838-279 | SCHROFF
Front plate, unshielded, with hinged hinge, aluminum, (W x H) 426.4 x 172.9 mm, 4 U/84 HP, 20838-279
Order No.: 85H1189
EAN: 4036088054655
MPN:
20838-279
Unit Price (€ / pc.)
39.1272 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 20838-279, SCHROFF
Unshielded front panel with folding hinge.
Technical specifications
Version | ungeschirmt, mit klappbarem Scharnier | |
Width | 426.4 mm | |
Height | 172.9 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 4 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |