20838-280 | SCHROFF
Front plate, unshielded, with hinged hinge, aluminum, (W x H) 141.9 x 128.4 mm, 3 U/28 HP, 20838-280
Order No.: 85H1190
EAN: 4036088054662
MPN:
20838-280
Unit Price (€ / pc.)
23.8595 € *
Available: 0 pcs.
Leadtime: On Request **
Front plate, 20838-280, SCHROFF
Unshielded front panel with folding hinge.
Technical specifications
Version | ungeschirmt, mit klappbarem Scharnier | |
Width | 141.9 mm | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |