20846-427 | SCHROFF
Front plate, aluminum, (W x H) 25 x 128.4 mm, 3 U/5 HP, 20846-427
Order No.: 85H1194
EAN: 4036088054693
MPN:
20846-427
Unit Price (€ / pc.)
7.2471 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Front plate, 20846-427, SCHROFF
Flat front panel. Shieldable with stainless steel EMC gasket.
Technical specifications
Width | 25 mm | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/5 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |