20846-431 | SCHROFF
Front plate, aluminum, (W x H) 50.5 x 128.4 mm, 3 U/10 HP, 20846-431
Order No.: 85H1198
EAN: 4036088054730
MPN:
20846-431
Unit Price (€ / pc.)
8.9012 € *
Available: 5 pcs.
Leadtime: 1 Week **
Front plate, 20846-431, SCHROFF
Flat front panel. Shieldable with stainless steel EMC gasket.
Technical specifications
Width | 50.5 mm | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/10 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |