20846-432 | SCHROFF

Front plate, aluminum, (W x H) 60.6 x 128.4 mm, 3 U/12 HP, 20846-432

Order No.: 85H1199
EAN: 4036088054747
MPN:
20846-432
20846-432 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.6033 €

Front plate, 20846-432, SCHROFF

Flat front panel. Shieldable with stainless steel EMC gasket.

Technical specifications
Width 60.6 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/12 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes