20846-433 | SCHROFF
Front plate, aluminum, (W x H) 70.8 x 128.4 mm, 3 U/14 HP, 20846-433
Order No.: 85H1200
EAN: 4036088054754
MPN:
20846-433
Unit Price (€ / pc.)
11.1027 € *
Available: 5 pcs.
Leadtime: 1 Week **
Front plate, 20846-433, SCHROFF
Flat front panel. Shieldable with stainless steel EMC gasket.
Technical specifications
Width | 70.8 mm | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/14 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |