20846-434 | SCHROFF

Front plate, aluminum, (W x H) 106.3 x 128.4 mm, 3 U/21 HP, 20846-434

Order No.: 85H1201
EAN: 4036088054761
MPN:
20846-434
20846-434 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.9234 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
64.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
12.9234 €

Front plate, 20846-434, SCHROFF

Flat front panel. Shieldable with stainless steel EMC gasket.

Technical specifications
Width 106.3 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/21 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes