20846-442 | SCHROFF
Front plate, aluminum, (W x H) 14.9 x 261.8 mm, 6 U/3 HP, 20846-442
Order No.: 85H1205
EAN: 4036088220937
MPN:
20846-442
Unit Price (€ / pc.)
13.8873 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 20846-442, SCHROFF
Flat front panel. Shieldable with stainless steel EMC gasket.
Technical specifications
Width | 14.9 mm | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/3 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |